UHVB3512FCD2G00

SEI Stackpole
708-UHVB3512FCD2G00
UHVB3512FCD2G00

Mfr.:

Description:
Thick Film Resistors - SMD 2GOhms 3512 14KV 1% Ultra-Hi Volt Sold Wraparound

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
9,33 € 2.332,50 €
9,31 € 9.310,00 €
2.500 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
UHVB
2 GOhms
1 %
100 PPM
- 55 C
+ 150 C
14 kV
3512
8832
8.89 mm (0.35 in)
3.18 mm (0.125 in)
0.76 mm (0.03 in)
High Voltage
Brand: SEI Stackpole
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: PCB Mount
Product: Thick Film Resistors
Product Type: Thick Film Resistors
Factory Pack Quantity: 250
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533210090
ECCN:
EAR99