TR50JBMR500

SEI Stackpole
708-TR50JBMR500
TR50JBMR500

Mfr.:

Description:
Thick Film Resistors - Through Hole 0.5Ohms 50W 300ppm 5% Radial TO-220

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,51 € 351,00 €

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thick Film Resistors - Through Hole
RoHS:  
TR
500 mOhms
50 W
5 %
300 PPM / C
- 65 C
+ 150 C
350 V
10.41 mm
Radial
Tube
Non-Inductive Resistors
16.52 mm
Power Resistors
3.18 mm
Brand: SEI Stackpole
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Package/Case: TO-220-2
Product Type: Thick Film Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Technology: Thick Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533210090
ECCN:
EAR99

FEATURED PRODUCTS
SEI STACKPOLE