TR100FBD47R0

SEI Stackpole
708-TR100FBD47R0
TR100FBD47R0

Mfr.:

Description:
Thick Film Resistors - Through Hole RES, TO-247, 47 ohm, 1%, 100 ppm, 100W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 105   Multiples: 35
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,21 € 652,05 €
6,19 € 3.249,75 €
6,15 € 6.242,25 €

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thick Film Resistors - Through Hole
RoHS:  
TR
47 Ohms
100 W
1 %
100 PPM / C
- 65 C
+ 175 C
750 V
15.75 mm
Radial
Bulk
20.7 mm
4.95 mm
Application: High Power
Brand: SEI Stackpole
Mounting Style: PCB Mount
Package/Case: TO-247-2
Product Type: Thick Film Resistors
Factory Pack Quantity: 35
Subcategory: Resistors
Technology: Thick Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SEI STACKPOLE