TNC0805GTC100KF410

SEI Stackpole
708-TNC0805GTC100KF4
TNC0805GTC100KF410

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 0805 100KOhms 2% BPar=4100K 130 mW Chip NTC AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,189 € 0,19 €
0,138 € 1,38 €
0,097 € 9,70 €
0,074 € 37,00 €
0,067 € 67,00 €
0,065 € 162,50 €
Full Reel (Order in multiples of 5000)
0,058 € 290,00 €
0,055 € 550,00 €
0,052 € 1.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
TNC
4100 K
100 kOhms
130 mW
2 %
PCB Mount
SMD/SMT
- 40 C
+ 125 C
0805 (2012 metric)
2 mm
1.25 mm
0.55 mm
Reel
Cut Tape
MouseReel
B Tolerance: 1 %
Beta Value: B25/85
Brand: SEI Stackpole
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: NTC Thermistors
Factory Pack Quantity: 5000
Subcategory: Thermistors
Type: Thick Film
Unit Weight: 7,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

MXHTS:
8533409102

FEATURED PRODUCTS
SEI STACKPOLE