TNC0603JTC47K0H450

SEI Stackpole
708-TNC0603JTC47K0H4
TNC0603JTC47K0H450

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 0603 47KOhms 5% BPar=4500K 120 mW Chip NTC AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.500

Stock:
3.500 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,267 € 0,27 €
0,141 € 1,41 €
0,083 € 8,30 €
0,062 € 31,00 €
0,056 € 56,00 €
0,046 € 115,00 €
Full Reel (Order in multiples of 5000)
0,044 € 220,00 €
0,041 € 410,00 €
0,039 € 975,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
TNC
4500 K
47 kOhms
120 mW
5 %
PCB Mount
SMD/SMT
- 40 C
+ 125 C
0603 (1608 metric)
1.6 mm
0.8 mm
0.5 mm
Reel
Cut Tape
MouseReel
B Tolerance: 3 %
Beta Value: B25/85
Brand: SEI Stackpole
Product Type: NTC Thermistors
Factory Pack Quantity: 5000
Subcategory: Thermistors
Type: Thick Film
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533408070
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NTC AEC-Q200 Thermistors

Stackpole Electronics NTC AEC-Q200 Thermistors use thick-film technology to provide high mechanical strength and reliability. These thermistors offer a stable part thickness regardless of resistance value. The TNC series thermistors are available in 0402, 0603, and 0805 chip sizes, with a rated power range of 110mW to 130mW. These AEC-Q200 qualified TNC thermistors feature high solderability and heat resistance. These thermistors offer fast thermal response, making them suitable for automotive systems, temperature sensing, battery monitoring, small home appliances, and industrial temperature control applications.