SM8035FT5R60

SEI Stackpole
708-SM8035FT5R60
SM8035FT5R60

Mfr.:

Description:
Wirewound Resistors - SMD RES, WW, 8035, 5.6 ohm, 1%, 4W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 350   Multiples: 350
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 350)
0,626 € 219,10 €
0,602 € 421,40 €
0,556 € 5.448,80 €

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Wirewound Resistors - SMD
RoHS:  
5.6 Ohms
4 W
1 %
8035
100 PPM / C
+ 275 C
- 55 C
20388
SM
Reel
Application: High Temperature
Brand: SEI Stackpole
Height: 9.4 mm
Length: 20.32 mm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 350
Subcategory: Resistors
Technology: Wirewound
Width: 8.89 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.