RVCU1206FT100K

SEI Stackpole
708-RVCU1206FT100K
RVCU1206FT100K

Mfr.:

Description:
Thick Film Resistors - SMD 100KOhms 0.33W 1206 100ppm 1% HiVolt LowVCR AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.763

Stock:
8.763 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,163 € 0,16 €
0,052 € 0,52 €
0,045 € 4,50 €
0,038 € 9,50 €
0,034 € 17,00 €
0,03 € 30,00 €
Full Reel (Order in multiples of 5000)
0,028 € 140,00 €
0,022 € 220,00 €
0,021 € 525,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RVCU
100 kOhms
330 mW (1/3 W)
1 %
100 PPM/C
- 55 C
+ 155 C
800 V
1206
3216
3.05 mm (0.12 in)
1.6 mm (0.063 in)
0.55 mm (0.022 in)
High Voltage
Anti-Sulfur Resistors
Brand: SEI Stackpole
Mounting Style: PCB Mount
Product: Thick Film Resistors
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RVCU High-Voltage Low VCR AEC-Q200 Resistors

Stackpole Electronics RVCU High-Voltage Low VCR AEC-Q200 Resistors feature a special material and design for high working voltages. The resistors are AEC-Q200-compliant and meet IEC-62368 (75KΩ to 27MΩ) standards. Stackpole High-Voltage Low VCR Resistors offer a power rating of up to 1W and maximum working voltages from 800V to 3000V. Typical applications include automotive electronics, power supplies, industrial equipment, and telecom.