RV751K10T

SEI Stackpole
708-RV751K10T
RV751K10T

Mfr.:

Description:
Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
0,149 € 74,50 €
0,111 € 1.110,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Varistors
RoHS:  
RV
Metal Oxide Varistors
Through Hole
Radial
Disc 10mm
460 VAC
615 VDC
750 V
1.24 kV
14 mm
2.5 kA
77 J
130 pF
- 40 C
+ 85 C
Reel
Brand: SEI Stackpole
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 25 A
Height: 7.8 mm
Factory Pack Quantity: 500
Subcategory: Varistors
Tolerance: 10 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533404000
ECCN:
EAR99