RV390K07T

SEI Stackpole
708-RV390K07T
RV390K07T

Mfr.:

Description:
Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,093 € 93,00 €
0,089 € 178,00 €
0,083 € 415,00 €
0,08 € 800,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Varistors
RoHS:  
RV
Metal Oxide Varistors
Through Hole
Radial
Disc 7mm
25 VAC
31 VDC
39 V
77 V
9 mm
250 A
2.1 J
1300 pF
- 40 C
+ 85 C
Reel
Brand: SEI Stackpole
Current Rating: 2.5 A
Height: 4.8 mm
Factory Pack Quantity: 1000
Subcategory: Varistors
Tolerance: 10 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533404000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.