RV221K07T

SEI Stackpole
708-RV221K07T
RV221K07T

Mfr.:

Description:
Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,052 € 52,00 €
0,048 € 96,00 €
0,046 € 230,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Varistors
RoHS:  
RV
Metal Oxide Varistors
Through Hole
Radial
Disc 7mm
140 VAC
180 VDC
220 V
360 V
9 mm
1.2 kA
14 J
230 pF
- 40 C
+ 85 C
Reel
Brand: SEI Stackpole
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 10 A
Height: 4.5 mm
Factory Pack Quantity: 1000
Subcategory: Varistors
Tolerance: 10 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533404000
ECCN:
EAR99