RSMF5JT390R

SEI Stackpole
708-RSMF5JT390R
RSMF5JT390R

Mfr.:

Description:
Metal Oxide Resistors RES, MOM, 5W, 390 ohm, 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,172 € 172,00 €

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Metal Oxide Resistors
RoHS:  
PCB Mount
RSF_RSMF
Application: General Purpose
Brand: SEI Stackpole
Diameter: 6 mm
Length: 17.5 mm
Maximum Operating Temperature: + 235 C
Minimum Operating Temperature: - 55 C
Packaging: Reel
Power Rating: 5 W
Product Type: Metal Oxide Resistors
Resistance: 390 Ohms
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Oxide
Temperature Coefficient: 200 PPM / C
Termination Style: Axial
Tolerance: 5 %
Voltage Rating: 1 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SEI STACKPOLE