RPCQ1206JT10R0

SEI Stackpole
708-RPCQ1206JT10R0
RPCQ1206JT10R0

Mfr.:

Description:
Thick Film Resistors - SMD 10Ohms 1206 5% 1W 200V 100ppm Wrap Term AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.104

Stock:
5.104 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,413 € 0,41 €
0,176 € 1,76 €
0,158 € 15,80 €
0,14 € 35,00 €
0,13 € 65,00 €
0,121 € 121,00 €
Full Reel (Order in multiples of 5000)
0,107 € 535,00 €
0,101 € 1.010,00 €
0,099 € 2.475,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RPCQ
10 Ohms
1 W
5 %
100 PPM / C
- 55 C
+ 155 C
200 V
1206
3016
3.05 mm (0.12 in)
1.6 mm (0.063 in)
0.65 mm (0.026 in)
Automotive Grade
Anti-Sulfur Resistors
Brand: SEI Stackpole
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product: Chip Resistors
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 9 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

RPCQ AEC-Q200 High Power Chip Resistors

Stackpole Electronics RPCQ AEC-Q200 High Power Chip Resistors are engineered to meet the demands of modern electronic designs, withstanding significant inrush currents from power electronics switching and electric motor operations. The robust design maximizes pulse handling capability while ensuring stability and long-term reliability. The thick film materials are naturally moisture-resistant and the series is anti-sulfur per ANSI / EAI 977 standards. Stackpole Electronics RPCQ AEC-Q200 High Power Chip Resistors offer a 1W or 4W power rating with 200V or 250V maximum working voltage in a 1206 or 2512 case code size. The RPCQ series is AEC-Q200 qualified and ideal for automotive electronics, data servers, industrial controls, motor controls, and switching power supply regulation.