RNWA1020DTC62R0

SEI Stackpole
708-RNWA1020DTC62R0
RNWA1020DTC62R0

Mfr.:

Description:
Thin Film Resistors - SMD RES AUTO, 1020, 62 ohm, 0.5%, 50ppm, 1.5W

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,127 € 508,00 €

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thin Film Resistors - SMD
RoHS:  
SMD/SMT
PCB Mount
RNWA
Reel
Brand: SEI Stackpole
Case Code - in: 1020 (Reversed)
Case Code - mm: 2532 (Reversed)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 0.43 mm (0.017 in)
Length: 2.45 mm (0.096 in)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Power Rating: 1.5 W
Product Type: Thin Film Resistors
Resistance: 62 Ohms
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Thin Film
Temperature Coefficient: 50 PPM / C
Tolerance: 0.5 %
Voltage Rating: 100 V
Width: 4.9 mm (0.193 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

AEC-Q200 Wide Terminal RNWA Precision Resistors

Stackpole Electronics AEC-Q200 Wide Terminal RNWA Precision Resistors feature TCR ratings down to ±25ppm/°C and precision tolerances of up to ±0.1%. The AEC-Q200 qualification makes these resistors suitable for various automotive applications and environments. RNWA series resistors feature an anti-sulfur design and a wide resistance value range and are RoHS and REACH compliant. Stackpole Electronics AEC-Q200 Wide Terminal RNWA Precision Resistors offer a power range of 1W to 2W, a maximum working voltage of 200V, and an impedance range of 2.5Ω to 250KΩ.

FEATURED PRODUCTS
SEI STACKPOLE