RNWA0612BTC10R0

SEI Stackpole
708-RNWA0612BTC10R0
RNWA0612BTC10R0

Mfr.:

Description:
Thin Film Resistors - SMD RES AUTO, 0612, 10 ohm, 0.1%, 50ppm , 1W

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,082 € 410,00 €
0,081 € 810,00 €
0,077 € 1.925,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
RNWA
10 Ohms
0.1 %
50 PPM / C
0612 (Reversed)
1632 (Reversed)
1.55 mm (0.061 in)
3 mm (0.118 in)
0.43 mm (0.017 in)
- 55 C
+ 125 C
1 W
75 V
Brand: SEI Stackpole
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

AEC-Q200 Wide Terminal RNWA Precision Resistors

Stackpole Electronics AEC-Q200 Wide Terminal RNWA Precision Resistors feature TCR ratings down to ±25ppm/°C and precision tolerances of up to ±0.1%. The AEC-Q200 qualification makes these resistors suitable for various automotive applications and environments. RNWA series resistors feature an anti-sulfur design and a wide resistance value range and are RoHS and REACH compliant. Stackpole Electronics AEC-Q200 Wide Terminal RNWA Precision Resistors offer a power range of 1W to 2W, a maximum working voltage of 200V, and an impedance range of 2.5Ω to 250KΩ.