RNV14FAL1M00

SEI Stackpole
708-RNV14FAL1M00
RNV14FAL1M00

Mfr.:

Description:
Metal Film Resistors - Through Hole 1MOhms 1/4W 200 ppm 1% High Volt Anti-Moist

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43.027

Stock:
43.027 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,129 € 0,13 €
0,061 € 0,61 €
0,049 € 1,23 €
0,043 € 4,30 €
0,039 € 9,75 €
0,036 € 18,00 €
0,028 € 28,00 €
Full Reel (Order in multiples of 2000)
0,028 € 56,00 €
0,025 € 100,00 €
0,022 € 176,00 €

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Metal Film Resistors - Through Hole
RoHS:  
RNV
1 MOhms
250 mW (1/4 W)
1 %
200 PPM / C
- 55 C
+ 125 C
1.6 kV
2.4 mm
6 mm
Axial
Reel
Cut Tape
Application: High Voltage
Brand: SEI Stackpole
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Technology: Metal Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99