RNF18DBC105K

SEI Stackpole
708-RNF18DBC105K
RNF18DBC105K

Mfr.:

Description:
Metal Film Resistors - Through Hole RES, MF, 1/8W, 105 Kohm, 0.5%, 50 ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,046 € 46,00 €
0,037 € 185,00 €
0,034 € 340,00 €

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Metal Film Resistors - Through Hole
RoHS:  
Axial
PCB Mount
Bulk
Application: General Purpose
Brand: SEI Stackpole
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Diameter: 1.8 mm
Features: Precision Resistors
Length: 3.3 mm
Maximum Operating Temperature: + 155 C
Minimum Operating Temperature: - 55 C
Power Rating: 125 mW (1/8 W)
Product Type: Metal Film Resistors
Resistance: 105 kOhms
Series: RNF_RNMF
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Film
Temperature Coefficient: 50 PPM / C
Tolerance: 0.5 %
Voltage Rating: 200 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99

FEATURED PRODUCTS
SEI STACKPOLE