RNCU1206BTC100R

SEI Stackpole
708-RNCU1206BTC100R
RNCU1206BTC100R

Mfr.:

Description:
Thin Film Resistors - SMD 100Ohms 1W 50ppm 1206 0.1% Ultra High Power AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,177 € 885,00 €
0,17 € 1.700,00 €
0,163 € 4.075,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
RNCU
Brand: SEI Stackpole
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RNCU Ultra-High Power Thin Film Chip Resistors

Stackpole Electronics RNCU Ultra-High Power Thin Film Chip Resistors offer a 1W power rating, 200V maximum working voltage, and AEC-Q200 compliance. These resistors feature an improved power rating, high precision and reliability, and anti-sulfur construction per ASTM-B-809. Stackpole Electronics RNCU Ultra-High Power Thin Film Chip Resistors are suitable for industrial electronics, communication devices, and battery management systems.