RNCL1210JTR360

SEI Stackpole
708-RNCL1210JTR360
RNCL1210JTR360

Mfr.:

Description:
Thin Film Resistors - SMD 360mOhms 1210 1W 5% HiPow Anti-Surge AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 15000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,101 € 1.515,00 €
0,095 € 2.375,00 €

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thin Film Resistors - SMD
RoHS:  
Thin Film Resistor
High Power Anti-Surge
3.1 mm (0.122 in)
Reel
Application: Automotive
Brand: SEI Stackpole
Case Code - in: 1210
Case Code - mm: 3125
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 0.65 mm (0.026 in)
Maximum Operating Temperature: + 170 C
Minimum Operating Temperature: - 55 C
Mounting Style: PCB Mount
Power Rating: 1 W
Product Type: Thin Film Resistors
Resistance: 360 mOhms
Series: RNCL
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Temperature Coefficient: 50 PPM / C
Termination Style: SMD/SMT
Tolerance: 5 %
Width: 2.5 mm (0.098 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000

RNCL High Power Anti-Surge AEC-Q200 Chip Resistors

Stackpole Electronics RNCL High Power Anti-Surge AEC-Q200 Chip Resistors deliver high power ratings per chip size and offer a minimum of 50mΩ resistance values, which is ideal for battery management systems (BMS). The resistors feature thin-film resistive elements that ensure precision and stability. The RNCL series offers ±50ppm and ±100ppm TCR ratings with a tight 0.5% tolerance. The resistors are AEC-Q200 qualified and provide an excellent anti-surge capability. The Stackpole Electronics RNCL High Power Anti-Surge AEC-Q200 Chip Resistors are ideal for small electronics and various power applications, including consumer electronics, communications equipment, and industrial and power supplies.

FEATURED PRODUCTS
SEI STACKPOLE