RNCF2010BTC3M00

SEI Stackpole
708-RNCF2010BTC3M00
RNCF2010BTC3M00

Mfr.:

Description:
Thin Film Resistors - SMD RES PREC, 3 Mohm, 2010, 0.1%, 50 ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,138 € 552,00 €

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thin Film Resistors - SMD
RoHS:  
PCB Mount
- 55 C
+ 155 C
AEC-Q200
Reel
RNCF
Application: Automotive Grade
Brand: SEI Stackpole
Case Code - in: 2010
Case Code - mm: 5032
Features: Precision Resistors
Height: 0.55 mm (0.022 in)
Length: 5 mm (0.197 in)
Product Type: Thin Film Resistors
Resistance: 3 MOhms
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Thin Film
Temperature Coefficient: 50 PPM / C
Termination Style: SMD/SMT
Tolerance: 0.1 %
Width: 3.2 mm (0.126 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RNCF/RNCS Precision Thin Film Resistors

Stackpole Electronics RNCF/RNCS Precision Thin Film Resistors are AEC-Q200 qualified and have an operating temperature range of -55°C to +155°C. RNCF resistors offer a wide R-value range, TCR rating down to ±2ppm/°C, and precision tolerances to ±0.01%. The RNCS resistors feature a special manufacturing process that ensures high power, high precision, ultra-stable performance, and long life in the harshest environments. Additionally, the RNCS series from Stackpole Electronics offers special passivation for moisture-sensitive applications.

FEATURED PRODUCTS
SEI STACKPOLE