RNCE0402BTE1K50

SEI Stackpole
708-RNCE0402BTE1K50
RNCE0402BTE1K50

Mfr.:

Description:
Thin Film Resistors - SMD 1.5KOhms 0402 25ppm 1/16W 50V 0.1% Hi Temp/Stability

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.496

Stock:
19.496 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,12 € 0,12 €
0,084 € 0,84 €
0,08 € 8,00 €
0,074 € 18,50 €
0,071 € 35,50 €
0,067 € 67,00 €
0,061 € 305,00 €
Full Reel (Order in multiples of 10000)
0,06 € 600,00 €
0,057 € 1.140,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RNCE
1.5 kOhms
0.1 %
25 PPM / C
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.3 mm (0.012 in)
- 55 C
+ 175 C
63 mW (1/16 W)
50 V
Brand: SEI Stackpole
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product: Thin Film Chip Resistors
Product Type: Thin Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99

RNCE High-Temp High Stability Thin Film Resistors

Stackpole Electronics RNCE High-Temperature High Stability Thin Film Resistors offer ±0.05% to 1% tolerances and up to 0.25W power rating. These resistors provide long-term stability with advanced sulfur resistance, verified in accordance with ASTM B 809. The RNCE resistors operate at a maximum voltage of 200V and feature a TCR as low as ±25ppm/°C. These resistors comply with RoHS and REACH requirements and are lead free and halogen free. Stackpole Electronics RNCE resistors are AEC-Q200 compliant and operate at a temperature range of -55°C to 175°C.