RMWA0508FT102R-HP

SEI Stackpole
708-RMWA0508FT102RHP
RMWA0508FT102R-HP

Mfr.:

Description:
Thick Film Resistors - SMD 102Ohms 0508 1W 1% 100ppm Wide Terminal AEC-Q200 High Power

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,215 € 0,22 €
0,101 € 1,01 €
0,057 € 5,70 €
0,046 € 11,50 €
0,042 € 21,00 €
0,04 € 40,00 €
Full Reel (Order in multiples of 5000)
0,026 € 130,00 €
0,025 € 250,00 €
0,022 € 550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RMWA
Brand: SEI Stackpole
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RMWA Wide Terminal AEC-Q200 Resistors

Stackpole Electronics RMWA Wide Terminal AEC-Q200 Resistors offer a 0.75W to 3W power rating range, 200V maximum working voltage, and 400V maximum overload voltage. These resistors provide efficient heat dissipation and an anti-sulfur design. RMWA resistors from Stackpole Electronics are halogen free, lead free, REACH and RoHS compliant, and suitable for various automotive applications and environments.