RMEF1206JT1M50

SEI Stackpole
708-RMEF1206JT1M50
RMEF1206JT1M50

Mfr.:

Description:
Thick Film Resistors - SMD RES Pb Free, 1206, 1.5 Mohm, 5%, 0.25W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,013 € 65,00 €
0,012 € 120,00 €
0,011 € 275,00 €

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thick Film Resistors - SMD
RoHS:  
PCB Mount
SMD/SMT
RMEF
General Purpose
- 55 C
+ 155 C
Reel
Brand: SEI Stackpole
Case Code - in: 1206
Case Code - mm: 3216
Features: Wrap-Around Termination
Height: 0.55 mm (0.022 in)
Length: 3.2 mm (0.126 in)
Power Rating: 250 mW (1/4 W)
Product Type: Thick Film Resistors
Qualification: AEC-Q200
Resistance: 1.5 MOhms
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM / C
Tolerance: 5 %
Voltage Rating: 200 V
Width: 1.6 mm (0.063 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SEI STACKPOLE