RMCF0805FT105R

SEI Stackpole
708-RMCF0805FT105R
RMCF0805FT105R

Mfr.:

Description:
Thick Film Resistors - SMD RES, 0805, 105 ohm, 1%, 0.125W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,004 € 20,00 €
0,003 € 30,00 €

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thick Film Resistors - SMD
RoHS:  
PCB Mount
- 55 C
+ 155 C
AEC-Q200
RMCF
Reel
Application: General Purpose
Brand: SEI Stackpole
Case Code - in: 0805
Case Code - mm: 2012
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: Wrap-Around Termination
Height: 0.5 mm (0.02 in)
Length: 2 mm (0.079 in)
Power Rating: 125 mW (1/8 W)
Product Type: Thick Film Resistors
Resistance: 105 Ohms
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM / C
Termination Style: SMD/SMT
Tolerance: 1 %
Voltage Rating: 150 V
Width: 0.2 mm (0.008 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99

FEATURED PRODUCTS
SEI STACKPOLE