RMCF0201FT10K0
See Product Specifications
Mfr.:
Description:
Thick Film Resistors - SMD 10KOhms 0201 0.05W 1% Std Power
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
150.000Expected 6/8/2026230.000Expected 7/6/2026
-
Factory Lead Time:
-
18Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,086 € | 0,09 € | |
| 0,014 € | 0,14 € | |
| 0,011 € | 1,10 € | |
| 0,009 € | 2,25 € | |
| 0,008 € | 4,00 € | |
| 0,006 € | 6,00 € | |
| 0,004 € | 20,00 € | |
| Full Reel (Order in multiples of 10000) | ||
| 0,003 € | 30,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Bulgaria
