RMCA0402FT59K0

SEI Stackpole
708-RMCA0402FT59K0
RMCA0402FT59K0

Mfr.:

Description:
Thick Film Resistors - SMD RES, 0402, 59 Kohm, 1%, 0.0625W, AUTO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,003 € 30,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thick Film Resistors - SMD
RoHS:  
RMCA
SMD/SMT
1 %
- 55 C
+ 155 C
1 mm (0.039 in)
0.5 mm (0.02 in)
0.3 mm (0.012 in)
AEC-Q200
Reel
Application: Automotive Grade
Brand: SEI Stackpole
Case Code - in: 0402
Case Code - mm: 1005
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Features: Anti-Sulfur Resistors
Mounting Style: PCB Mount
Power Rating: 63 mW (1/16 W)
Product Type: Thick Film Resistors
Resistance: 59 kOhms
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM / C
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99