RMCA0402FT150K-HP

SEI Stackpole
708-RMCA0402FT150KHP
RMCA0402FT150K-HP

Mfr.:

Description:
Thick Film Resistors - SMD 150KOhms 0402 0.1W 1% Hi Power AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20.000

Stock:
20.000 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,086 € 0,09 €
0,015 € 0,15 €
0,013 € 1,30 €
0,01 € 2,50 €
0,009 € 4,50 €
0,008 € 8,00 €
0,005 € 25,00 €
Full Reel (Order in multiples of 10000)
0,004 € 40,00 €
0,003 € 60,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RMCA-HP
150 kOhms
100 mW (1/10 W)
1 %
- 55 C
+ 155 C
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.3 mm (0.012 in)
Automotive
Anti-Sulfur Resistors
Brand: SEI Stackpole
Mounting Style: PCB Mount
Product: Thick Film Resistor
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RMCA AEC-Qualified Thick Film Chip Resistors

Stackpole Electronics RMCA Series Thick Film Chip Resistors are AEC-Q200 qualified and ensure long-term reliability and electrical stability. Initially designed for critical automotive applications, these resistors offer enhanced environmental and electrical robustness, ideal for demanding applications across all market segments. The resistors are manufactured on dedicated production lines with stringent material and process controls, achieving tenfold lower failure rates compared to standard commercial resistors. This high-reliability performance makes the RMCA series ideal for designs where stability and quality are paramount. For applications requiring higher power density, the RMCA-HP and RMCA-UP versions offer increased power ratings. Stackpole Electronics RMCA Series Thick Film Chip Resistors come in a small, lightweight package in sizes ranging from 0201 to 2512.