RHC2512FT10R0

SEI Stackpole
708-RHC2512FT10R0
RHC2512FT10R0

Mfr.:

Description:
Thick Film Resistors - SMD 10Ohms 2512 2W 1% High Power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.184

Stock:
10.184 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,80 € 0,80 €
0,495 € 4,95 €
0,387 € 9,68 €
0,356 € 35,60 €
0,312 € 78,00 €
0,298 € 149,00 €
0,286 € 286,00 €
Full Reel (Order in multiples of 4000)
0,254 € 1.016,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RHC
10 Ohms
2 W
1 %
100 PPM / C
- 55 C
+ 155 C
400 V
2512
6332
6.3 mm (0.248 in)
3.2 mm (0.126 in)
0.6 mm (0.024 in)
High Power
Brand: SEI Stackpole
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RHC Series High-Power Thick Film Chip Resistors

Stackpole Electronics RHC Series High-Power Thick Film Chip Resistors feature a resistance range from 0.1Ω to 1MΩ, a 2W power rating, and 1% and 5% tolerances. RHC series resistors run significantly cooler than standard thick film 2512 chips and offer a TCR rating of ±100ppm/°C. Stackpole Electronics RHC Series High-Power Thick Film Chip Resistors operate in a temperature range of -55°C to +155°C.