RGC0805FTC806K

SEI Stackpole
708-RGC0805FTC806K
RGC0805FTC806K

Mfr.:

Description:
Thick Film Resistors - SMD RES, 0805, 806 Kohm, 1%, 50 ppm, 0.125W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,015 € 75,00 €

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thick Film Resistors - SMD
RoHS:  
RGC
PCB Mount
SMD/SMT
Reel
Application: Automotive Grade
Brand: SEI Stackpole
Case Code - in: 0805
Case Code - mm: 2012
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Features: Precision Resistors
Height: 0.5 mm (0.02 in)
Length: 2 mm (0.079 in)
Maximum Operating Temperature: + 155 C
Minimum Operating Temperature: - 55 C
Power Rating: 125 mW (1/8 W)
Product Type: Thick Film Resistors
Qualification: AEC-Q200
Resistance: 806 kOhms
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 50 PPM / C
Tolerance: 1 %
Voltage Rating: 150 V
Width: 1.2 mm (0.047 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99

FEATURED PRODUCTS
SEI STACKPOLE