RAVF162DJT47R0

SEI Stackpole
708-RAVF162DJT47R0
RAVF162DJT47R0

Mfr.:

Description:
Resistor Networks & Arrays RES ARRAY, 47 ohm, 5%, 0603x2, CONVEX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,014 € 56,00 €
0,013 € 104,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Resistor Networks & Arrays
Reel
RAVF
Resistor Arrays
SMD/SMT
47 Ohms
5 %
Isolated
2
4
200 PPM / C
- 55 C
+ 155 C
0606 (1616 metric)
1.6 mm
1.6 mm
0.5 mm
Brand: SEI Stackpole
Power per Element: 62.5 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 4000
Subcategory: Resistors
Type: Convex Termination Thick Film Chip Resistor
Voltage Rating: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
USHTS:
8533210010
JPHTS:
853321000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.