MWW3JT300R

SEI Stackpole
708-MWW3JT300R
MWW3JT300R

Mfr.:

Description:
Wirewound Resistors - Through Hole RES, WW, 3W, 300 ohm, 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 750
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
0,457 € 685,50 €

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Wirewound Resistors - Through Hole
RoHS:  
PCB Mount
- 55 C
+ 350 C
Reel
Application: High Power
Brand: SEI Stackpole
Diameter: 5.21 mm
Features: Precision Resistors
Length: 14.22 mm
Power Rating: 3 W
Product Type: Wirewound Resistors
Resistance: 300 Ohms
Series: WW MWW NWW WWS
Factory Pack Quantity: 750
Subcategory: Resistors
Technology: Wirewound
Termination Style: Axial
Tolerance: 5 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SEI STACKPOLE