MR5FT20L0

SEI Stackpole
708-MR5FT20L0
MR5FT20L0

Mfr.:

Description:
Current Sense Resistors - Through Hole 0.02Ohms 5W 400ppm 1% Molded 2 Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
138
Expected 10/5/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,23 € 2,23 €
1,49 € 14,90 €
1,16 € 29,00 €
1,05 € 105,00 €
0,937 € 234,25 €
Full Reel (Order in multiples of 500)
0,857 € 428,50 €
0,705 € 705,00 €
0,684 € 3.420,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Current Sense Resistors - Through Hole
RoHS:  
MR
Axial
20 mOhms
5 W
1 %
50 PPM / C to 400 PPM / C
- 55 C
+ 275 C
8.38 mm
23.5 mm
Reel
Cut Tape
Application: Current Sense
Brand: SEI Stackpole
Mounting Style: PCB Mount
Product Type: Current Sense Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.