MLF12BTS10K0

SEI Stackpole
708-MLF12BTS10K0
MLF12BTS10K0

Mfr.:

Description:
MELF Resistors RES, MELF, 0207, 10 Kohm, 0.1%, 15 ppm, 0.5W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,456 € 912,00 €
0,455 € 1.820,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: MELF Resistors
RoHS:  
MLF_MLFM
10 kOhms
500 mW (1/2 W)
0.1 %
15 PPM / C
- 55 C
+ 155 C
300 V
MELF 0207
2.2 mm
5.9 mm
Reel
Application: General Purpose
Brand: SEI Stackpole
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Features: Precision Resistors
Mounting Style: PCB Mount
Product Type: MELF Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
USHTS:
8533210040
ECCN:
EAR99