MG12FB3M30

SEI Stackpole
708-MG12FB3M30
MG12FB3M30

Mfr.:

Description:
Thick Film Resistors - Through Hole RES, MG, 1/2W, 3.3 Mohm, 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,127 € 127,00 €
0,114 € 570,00 €

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thick Film Resistors - Through Hole
RoHS:  
MG_MGM
3.3 MOhms
500 mW (1/2 W)
1 %
Bulk
Brand: SEI Stackpole
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thick Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99

FEATURED PRODUCTS
SEI STACKPOLE