LVM10JB20L0

SEI Stackpole
708-LVM10JB20L0
LVM10JB20L0

Mfr.:

Description:
Current Sense Resistors - Through Hole 20mOhms 10W 200ppm Radial Vertical Mt

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,40 € 2,40 €
1,41 € 14,10 €
1,21 € 36,30 €
0,998 € 99,80 €
0,869 € 217,25 €
0,788 € 394,00 €
0,728 € 7.280,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Current Sense Resistors - Through Hole
RoHS:  
LVM
Bulk
Application: Current Sense
Brand: SEI Stackpole
Mounting Style: PCB Mount
Product Type: Current Sense Resistors
Factory Pack Quantity: 10
Subcategory: Resistors
Unit Weight: 16,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.