LCB7FB10L0

SEI Stackpole
708-LCB7FB10L0
LCB7FB10L0

Mfr.:

Description:
Current Sense Resistors - Through Hole RES, 7W, 0.01 ohm, 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 750   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,597 € 447,75 €
0,582 € 582,00 €
0,578 € 2.890,00 €
0,561 € 5.610,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Current Sense Resistors - Through Hole
RoHS:  
LCB
Axial
10 mOhms
7 W
1 %
50 PPM / C to 400 PPM / C
35.6 mm
9.5 mm
9.5 mm
Bulk
Application: Current Sense
Brand: SEI Stackpole
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Lead Diameter: 0.91 mm
Mounting Style: PCB Mount
Product Type: Current Sense Resistors
Factory Pack Quantity: 25
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99