LCB5FB15L0

SEI Stackpole
708-LCB5FB15L0
LCB5FB15L0

Mfr.:

Description:
Current Sense Resistors - Through Hole RES, 5W, 0.015 ohm, 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 750   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,50 € 375,00 €
0,48 € 480,00 €
0,474 € 2.370,00 €
0,468 € 4.680,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Current Sense Resistors - Through Hole
RoHS:  
LCB
Axial
15 mOhms
5 W
1 %
50 PPM / C to 400 PPM / C
22.2 mm
9.5 mm
9.5 mm
Bulk
Application: Current Sense
Brand: SEI Stackpole
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Lead Diameter: 0.81 mm
Mounting Style: PCB Mount
Product Type: Current Sense Resistors
Factory Pack Quantity: 250
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99