KAL25FB75R0

SEI Stackpole
708-KAL25FB75R0
KAL25FB75R0

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 75Ohms 25W 1% Aluminum

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,63 € 3,63 €
2,56 € 25,60 €
2,12 € 53,00 €
2,04 € 204,00 €
1,88 € 470,00 €
1,79 € 895,00 €
1,70 € 1.700,00 €
1,69 € 4.225,00 €
1,65 € 8.250,00 €

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
75 Ohms
25 W
1 %
Screw
20 PPM / C
49.23 mm
27.43 mm
13.87 mm
- 55 C
+ 275 C
KAL
Bulk
Brand: SEI Stackpole
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 250
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533290000
CNHTS:
8533290000
USHTS:
8533290000
ECCN:
EAR99