KAL25FB1K00

SEI Stackpole
708-KAL25FB1K00
KAL25FB1K00

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 1KOhms 25W 1% Aluminum

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29
Can Dispatch Immediately
On Order:
250
Expected 4/27/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,81 € 3,81 €
2,37 € 23,70 €
2,09 € 52,25 €
1,94 € 194,00 €
1,93 € 482,50 €
1,75 € 875,00 €
1,69 € 1.690,00 €
1,64 € 4.100,00 €
1,56 € 7.800,00 €

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
1 kOhms
25 W
1 %
Screw
20 PPM / C
49.23 mm
27.43 mm
13.87 mm
- 55 C
+ 275 C
KAL
Bulk
Brand: SEI Stackpole
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 250
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533290000
USHTS:
8533290000
ECCN:
EAR99