KAL10FB130R

SEI Stackpole
708-KAL10FB130R
KAL10FB130R

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 130Ohms 10W 20ppm Screw Aluminum

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,68 € 3,68 €
2,27 € 22,70 €
2,04 € 51,00 €
1,63 € 163,00 €
1,45 € 362,50 €
1,35 € 675,00 €
1,30 € 1.300,00 €
1,26 € 3.150,00 €
1,22 € 6.100,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
KAL
Bulk
Brand: SEI Stackpole
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 250
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 5,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99