KAL10FB10K0

SEI Stackpole
708-KAL10FB10K0
KAL10FB10K0

Mfr.:

Description:
Wirewound Resistors - Chassis Mount RES, WW, ALUM, 10W, 10 Kohm, 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,70 € 425,00 €
1,67 € 835,00 €
1,63 € 1.630,00 €
1,60 € 4.000,00 €
1,58 € 7.900,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
10 kOhms
10 W
1 %
Screw
20 PPM / C
19.05 mm
20.32 mm
9.91 mm
- 55 C
+ 275 C
KAL
Bulk
Brand: SEI Stackpole
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 250
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.