HVCR2512FDD10M0

SEI Stackpole
708-HVCR2512FDD10M0
HVCR2512FDD10M0

Mfr.:

Description:
Thick Film Resistors - SMD 10MOhms 2W 100ppm 2512 1% HiVolt LowVCR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,53 € 7,53 €
6,01 € 60,10 €
5,67 € 141,75 €
5,46 € 273,00 €
5,31 € 531,00 €
5,26 € 1.315,00 €
Full Reel (Order in multiples of 500)
5,26 € 2.630,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
HVCR
10 MOhms
2 W
1 %
100 PPM / C
- 55 C
+ 155 C
3 kV
2512
6332
6.35 mm (0.25 in)
3.18 mm (0.125 in)
0.76 mm (0.03 in)
High Voltage
Brand: SEI Stackpole
Mounting Style: PCB Mount
Product: Chip Resistors
Product Type: Thick Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HVCR High Voltage Low VCR Chip Resistors

Stackpole Electronics HVCR High Voltage Low VCR Chip Resistors are 100% screened to ensure the voltage coefficient of resistance (VCR) is within spec. The HVCR series is available in 10M and 100M resistance values, with a precise VCR of <-5ppm for the 1206 package and <-2ppm for the 2512 size. The surface-mount modules feature a power rating of 0.33W and 2W and a maximum working voltage of 1500V or 3000V, depending on the size. Stackpole Electronics HVCR High Voltage Low VCR Chip Resistors provide high accuracy for voltage division, monitoring, and control. The high precision and stability of the HVCR series ensures accurate and safe operation in applications such as testing equipment, high voltage inverters and battery management, instrumentation, and medical equipment.