HVCB1206DDC120M

SEI Stackpole
708-HVCB1206DDC120M
HVCB1206DDC120M

Mfr.:

Description:
Thick Film Resistors - SMD RES, HV, 1206, 120 Mohm, 0.5%, 50 ppm, 0.33W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
4,46 € 2.230,00 €
4,36 € 4.360,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
HVCB
120 MOhms
330 mW (1/3 W)
0.5 %
50 PPM / C
- 55 C
+ 150 C
1.5 kV
1206
3216
3.2 mm (0.126 in)
1.6 mm (0.063 in)
0.76 mm (0.03 in)
High Voltage
Brand: SEI Stackpole
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99