HVCB0805FDC1K00

SEI Stackpole
708-HVCB0805FDC1K00
HVCB0805FDC1K00

Mfr.:

Description:
Thick Film Resistors - SMD 1KOhms 0.2W 0805 50ppm 1% Hi Volt Solder Wraparound

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
2,69 € 1.345,00 €
2,61 € 2.610,00 €
2,59 € 6.475,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
HVCB
1 kOhms
200 mW (1/5 W)
1 %
50 PPM
- 55 C
+ 155 C
600 V
0805
2012
2 mm (0.079 in)
1.27 mm (0.05 in)
0.64 mm (0.025 in)
High Voltage
Brand: SEI Stackpole
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: PCB Mount
Product: Thick Film Resistors
Product Type: Thick Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533210090
ECCN:
EAR99

HVA & HVC High-Voltage Resistors

Stackpole Electronics HVA and HVC High-Voltage Resistors offer a maximum power rating of 3W and a maximum working voltage range of 400V to 8000V. The HVA series consists of axial leaded resistors with high resistance for high voltage circuits and metal film technology. HVA resistors provide high-voltage handling in a small package size and are more cost-effective than comparable high-voltage resistors. The HVC series features thick film chip resistors with tight tolerances to 0.1% and offer superior pulse handling capabilities, low noise, and ultra-high stability. Stackpole Electronics HVA and HVC High-Voltage Resistors are RoHS and REACH compliant and halogen free.