HVCB0805BDC2M00

SEI Stackpole
708-HVCB0805BDC2M00
HVCB0805BDC2M00

Mfr.:

Description:
Thick Film Resistors - SMD 2MOhms 0805 0.2W 0.1% 50ppm Hi Volt Solder Wrap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 195

Stock:
195 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,24 € 6,24 €
4,61 € 46,10 €
3,86 € 96,50 €
3,53 € 882,50 €
Full Reel (Order in multiples of 500)
3,37 € 1.685,00 €
3,28 € 3.280,00 €
3,25 € 8.125,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
HVCB
2 MOhms
200 mW (1/5 W)
0.1 %
50 PPM / C
- 55 C
+ 150 C
600 V
0805
2012
2.01 mm (0.079 in)
1.27 mm (0.05 in)
0.64 mm (0.025 in)
High Voltage
Brand: SEI Stackpole
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99