HVA12FA10M0

SEI Stackpole
708-HVA12FA10M0
HVA12FA10M0

Mfr.:

Description:
Metal Film Resistors - Through Hole 10MOhms 1.2W 1% High Volt Axial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.413

Stock:
1.413 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,757 € 0,76 €
0,484 € 4,84 €
0,366 € 9,15 €
0,335 € 33,50 €
0,293 € 73,25 €
0,267 € 133,50 €
0,215 € 215,00 €
0,197 € 985,00 €
0,191 € 1.910,00 €

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Metal Film Resistors - Through Hole
RoHS:  
HVA
10 MOhms
1.2 W
1 %
200 PPM / C
- 25 C
+ 125 C
8 kV
4 mm
11 mm
Axial
Bulk
Application: High Voltage
Brand: SEI Stackpole
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Lead Diameter: 0.55 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99