HVA05FA25M0

SEI Stackpole
708-HVA05FA25M0
HVA05FA25M0

Mfr.:

Description:
Metal Film Resistors - Through Hole RES, HV, 0.5W, 25 Mohm, 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
4.000 Can Dispatch in 20 Days
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,122 € 244,00 €
0,107 € 428,00 €
0,101 € 808,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Metal Film Resistors - Through Hole
RoHS:  
HVA
25 MOhms
500 mW (1/2 W)
1 %
200 PPM / C
- 25 C
+ 125 C
3.5 kV
2.5 mm
6 mm
Axial
Bulk
Application: High Voltage
Brand: SEI Stackpole
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Lead Diameter: 0.55 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Technology: Metal Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
USHTS:
8533210090
ECCN:
EAR99