HGCB0603FTC180M

SEI Stackpole
708-HGCB0603FTC180M
HGCB0603FTC180M

Mfr.:

Description:
Thick Film Resistors - SMD 180MOhms 0.06W 0603 50ppm 1% Prec Sold Turnaround

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
2,68 € 13.400,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
HGCB
180 MOhms
60 mW
1 %
50 PPM/C
- 55 C
+ 150 C
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.51 mm (0.02 in)
Brand: SEI Stackpole
Mounting Style: PCB Mount
Product: Thick Film Resistors
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533210090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.