HDM12FA1K00

SEI Stackpole
708-HDM12FA1K00
HDM12FA1K00

Mfr.:

Description:
Carbon Film Resistors - Through Hole RES, CF, 1/2W, 1 Kohm, 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 2000)
0,036 € 72,00 €
0,033 € 132,00 €
0,03 € 240,00 €

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Carbon Film Resistors - Through Hole
RoHS:  
HDM
Axial
1 kOhms
500 mW (1/2 W)
1 %
- 55 C
+ 155 C
350 V
2.4 mm
6 mm
Ammo Pack
Brand: SEI Stackpole
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Technology: Carbon Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533100000
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
BRHTS:
85331000
ECCN:
EAR99

FEATURED PRODUCTS
SEI STACKPOLE