HCS1206FTL300

SEI Stackpole
708-HCS1206FTL300
HCS1206FTL300

Mfr.:

Description:
Current Sense Resistors - SMD 0.3 mOhms 1206 2W 200ppm 1% Hi Curr AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.206

Stock:
7.206
Can Dispatch Immediately
On Order:
6.000
Expected 6/29/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,71 € 7,10 €
0,493 € 12,33 €
0,429 € 42,90 €
0,401 € 100,25 €
0,359 € 179,50 €
0,336 € 336,00 €
Full Reel (Order in multiples of 2000)
0,336 € 672,00 €
0,315 € 1.260,00 €
0,308 € 2.464,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
HCS
300 uOhms
2 W
1 %
300 PPM / C
1206
3216
3.2 mm (0.126 in)
1.65 mm (0.065 in)
- 55 C
+ 170 C
Metal Alloy
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: SEI Stackpole
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Type: Kelvin Termination Metal Element Current Shunt Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99