HCJ0402ZT0R00

SEI Stackpole
708-HCJ0402ZT0R00
HCJ0402ZT0R00

Mfr.:

Description:
Thick Film Resistors - SMD 0Ohms 0402 6.5A 0Ohms Hi Curr Jumper AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 176

Stock:
176
Can Dispatch Immediately
On Order:
160.000
Expected 6/22/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,318 € 0,32 €
0,151 € 1,51 €
0,135 € 13,50 €
0,117 € 29,25 €
0,106 € 53,00 €
0,095 € 95,00 €
0,078 € 390,00 €
Full Reel (Order in multiples of 10000)
0,067 € 670,00 €
0,065 € 1.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
HCJ
0 Ohms
- 55 C
+ 155 C
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.4 mm (0.016 in)
Current Sense
Zero Ohm Jumpers
AEC-Q200
Brand: SEI Stackpole
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

HCJ Series High Current Jumper Chip Resistors

Stackpole Electronics HCJ Series High Current Jumper Chip Resistors offer chip sizes ranging from 0201 to 2512 and are qualified to AEC-Q200. The HCJ series features a maximum resistance value of <3mΩ for 0201 and 0402 case sizes and <0.5mΩ for all other sizes. These resistors have a 2W maximum power rating, 5.8A to 63.2A current range, and an operating temperature of -55°C to +155°C. Stackpole Electronics HCJ Series High Current Jumper Chip Resistors are suitable for use in switching power supplies, voltage regulation modules, DC-DC converters, and power and battery management applications.